You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CE100F22-16-C - 

WIRE-BOARD CONNECTOR, FEMALE, 16 POSITION, 2.54MM

CE100F22-16-C - WIRE-BOARD CONNECTOR, FEMALE, 16 POSITION, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CE100F22-16-C
Order Code:
1416696
Technical Datasheet:
CE100F22-16-C   Datasheet
See all Technical Docs

Product Information

:
2.54mm
:
16Contacts
:
Receptacle
:
Mas-Con CE Series
:
IDC / IDT
:
1Rows
:
Tin Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

108 In stock

108 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

RM10.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM10.08
 
10+ RM9.67
 
25+ RM9.08
 
50+ RM8.64
 
100+ RM8.25
 
250+ RM7.74