You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

512C16

DC Motor Controller, 512 C Series, 16 A, 110 to 415 Vac

512C16 - DC Motor Controller, 512 C Series, 16 A, 110 to 415 Vac

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
512C16
Order Code:
650420
Technical Datasheet:
512C16   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
110V

:
415V

:
16A

:
320VDC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 512C16 is a single phase 2 quadrant Analogue DC Drive provides effective torque and speed control of permanent magnet or wound field DC motors. The isolated control circuitry, a host of features and extremely linear control loop make the 512C ideal for single motor or multi-drive applications. The 512C is suitable for controlling permanent magnet or field wound DC motors in speed or torque control and can be used 'open loop' with armature voltage feedback or with DC tach feedback for enhanced regulation and speed range. Chassis mount, IP00 rating. It is intended for use in an industrial environment, it should be mounted within an enclosure which provides protection to the converter and the user. It should be permanently earthed at the terminals provided. It is suitable for the control of permanent magnet and shunt wound DC Motors. A simple transformer tap arrangement allows the converter to be programmed to suit the applied voltage.
  • Power on, overcurrent and stall detect LEDs
  • MOV transient suppression
  • Fully isolated control circuits
  • Multi Input speed and current setpoints
  • Zero speed and drive healthy output
  • Extremely linear control loops

Applications

Industrial, Motor Drive & Control, Automation & Process Control

Best Seller

3 In stock

3 available for 3 - 4 business days delivery

Available until stock is exhausted

RM2,322.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2,322.11
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM2,289.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM2,239.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.