You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

911401825881

LED Light Bar, Neutral White, 2500 lm, 22.5 W, 240 VAC, 1.135 m, IK04, IP20

PHILIPS LIGHTING 911401825881
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
911401825881
Order Code:
3528023
Product Range
Ledinaire Batten
Technical Datasheet:
911401825881   Datasheet
See all Technical Docs

Product Range Selector (Ledinaire Batten)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Neutral White

:
2500lm

:
22.5W

:
240VAC

:
1.135m

:
IK04, IP20

:
Ledinaire Batten
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
Deliveries start from 7/6/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

RM360.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM360.31