You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1206510008

3D Printer Resin, Smoky Quartz, 1kg, 230cPs Viscosity, 1.19 g/cm³, 8.7% Elongation

PHOTOCENTRIC 1206510008

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1206510008
Order Code:
2921496
Product Range
BR3D-DL-CASTABLE Series
Technical Datasheet:
1206510008   Datasheet
See all Technical Docs

Product Range Selector (BR3D-DL-CASTABLE Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Smoky Quartz

:
1kg

:
230cPs

:
1.19 g/cm³

:
8.7%

:
BR3D-DL-CASTABLE Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Daylight castable 3D polymer is a SLA resin designed for creating high definition castable objects. It is formulated to burn evenly at regularly increasing temperature stages to reduce gas pressure in the cast and provide almost no ash content.
  • Specially formulated to provide high definition moulds
  • Minimal expansion on heating
  • Available in 1kg bottle with non-drip cap

Footnotes

Only compatible with liquid crystal printers. NOT compatible with DLP or laser printers.

No Longer Stocked

RM621.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM621.23