You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KRPA-14DG-24

General Purpose Relay, KRPA Series, Power, Non Latching, 3PDT, 24 VDC, 10 A

POTTER&BRUMFIELD - TE CONNECTIVITY KRPA-14DG-24
POTTER&BRUMFIELD - TE CONNECTIVITY KRPA-14DG-24
POTTER&BRUMFIELD - TE CONNECTIVITY KRPA-14DG-24
POTTER&BRUMFIELD - TE CONNECTIVITY KRPA-14DG-24
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KRPA-14DG-24
Order Code:
1838952
Product Range
KRPA Series
Also Known As:
8-1393104-4
Technical Datasheet:
KRPA-14DG-24   Datasheet
See all Technical Docs

Product Range Selector (KRPA Series)

See all from this product range

Alternatives for KRPA-14DG-24

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3PDT

:
24VDC

:
10A

:
KRPA Series

:
Socket

:
Non Latching

:
240VAC

:
Quick Connect

:
-

:
Silver Cadmium Oxide

:
472ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The KRPA-14DG-24 is a general-purpose Panel Plug-in Relay with DC coil. This KRPA-series relay has 3 form-C (3PDT) AgCdO contacts. Enclosed relay with octal-style plug termination for quick installation. UL coil insulation class B.
  • Monostable DC coil
  • -45 to 70°C Operating temperature range
  • RT I Environmental protection rating

Applications

Lighting, Test & Measurement, Aerospace, Defence, Military

Also Known As

8-1393104-4

No Longer Stocked

RM137.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM137.36
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM133.85
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM130.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM123.59
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM116.69
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM109.85
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --