You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TOP265KG
AC/DC Converter IC, TOPSwitch-JX Family, Flyback, 85 VAC - 265 VAC, 53 W, SOP-12
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- TOP265KG
- Order Code:
- 2266321
- Product Range
- TOPSwitch-JX Series
- Technical Datasheet:
- TOP265KG Datasheet
Product Range Selector (TOPSwitch-JX Series)
See all from this product rangeProduct Overview
- Energy efficient over entire load range
- Multi-mode PWM control maximizes efficiency at all loads
- Accurate programmable current limit
- Optimized line feed-forward for line ripple rejection
- Frequency jittering reduces EMI filter
- Fully integrated soft-start for minimum start-up stress
- Simplifies meeting design derating requirements
- User programmable for hysteretic/latching shutdown
- Simple fast AC reset
- Primary or secondary sensed
- Line undervoltage detection prevents turn-OFF glitches
- Line overvoltage shutdown extends line surge withstand
- Accurate thermal shutdown with large hysteresis
- Input pin for external current limit adjustment remote ON/OFF and device reset
- Input pin for selecting switching frequency 132kHz if connected to SOURCE pin
- Output MOSFET source connection for high-voltage power return
Applications
Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision, Audio, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 85V
- :
- 265V
- :
- SOP
- :
- 12Pins
- :
- 53W
- :
- Flyback
- :
- -40°C
- :
- 150°C
- :
- TOPSwitch-JX Series
- :
- MSL 3 - 168 hours
Technical Docs (2)
1 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM6.50 | |
100+ | RM5.81 |
Pricing is unavailable. Please contact customer services.