You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TOP271KG

AC/DC, 85-264VAC, 102W, 11SOP

POWER INTEGRATIONS TOP271KG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TOP271KG
Order Code:
2266341
Product Range
TOPSwitch-JX Series
Technical Datasheet:
TOP271KG   Datasheet
See all Technical Docs

Product Range Selector (TOPSwitch-JX Series)

See all from this product range

Product Overview

The TOP271KG is an integrated Offline Switcher with EcoSmart™ Technology for highly efficient power supplies. TOPSwitch-JX incorporates a 725V power MOSFET and high-voltage switched current source, multi-mode PWM control, oscillator, fault protection and other control circuitry onto a monolithic device. It is an integrated switched mode power supply chip that converts a current at the control input to a duty cycle at the open drain output of a high-voltage power MOSFET. During normal operation the duty cycle of the power MOSFET decreases linearly with increasing CONTROL pin current. It features the high-voltage start-up, the cycle-by-cycle current limiting, loop compensation circuitry, auto-restart and thermal shutdown, the TOP264 incorporates many additional functions that reduce system cost, increase power supply performance and design flexibility. A patented high-voltage CMOS technology allows both the high-voltage power MOSFET and all the low voltage control circuitry.
  • Energy efficient over entire load range
  • Multi-mode PWM control maximizes efficiency at all loads
  • Accurate programmable current limit
  • Optimized line feed-forward for line ripple rejection
  • Frequency jittering reduces EMI filter
  • Fully integrated soft-start for minimum start-up stress
  • Simplifies meeting design derating requirements
  • User programmable for hysteretic/latching shutdown
  • Simple fast AC reset
  • Primary or secondary sensed
  • Line undervoltage detection prevents turn-OFF glitches
  • Line overvoltage shutdown extends line surge withstand
  • Accurate thermal shutdown with large hysteresis
  • Input pin for external current limit adjustment remote ON/OFF and device reset
  • Input pin for selecting switching frequency 132kHz if connected to SOURCE pin
  • Output MOSFET source connection for high-voltage power return

Applications

Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision, Audio, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
85V

:
265V

:
SOP

:
12Pins

:
102W

:
Flyback

:
-40°C

:
150°C

:
TOPSwitch-JX Series

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2266341RL Check stock

1,356 In stock

1,356 available for 3 - 4 business days delivery

Available until stock is exhausted

RM13.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM13.24
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM11.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2266341) x 13.24 = RM13.24
Total Price: RM13.24
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.