You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SW3092 - 

AC/DC Power Supply, 1 Output, 15.6 W, 24 V, 650 mA

SW3092 - AC/DC Power Supply, 1 Output, 15.6 W, 24 V, 650 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERPAX POWERPAX
Manufacturer Part No:
SW3092
Order Code:
2060975
Technical Datasheet:
SW3092   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
15.6W
:
24V
:
650mA
:
-
:
-
:
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
:
-
:
-
:
Fixed
:
100V AC to 240V AC
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SW3092 is a 24V/15.6W UK plug-in Power Supply with barrel plug centre positive output connector. Wall mount fixed output power supply, no load power is less than 0.5W. It is used in broadband and network equipment, wireless products, portable equipment.
  • Short-circuit protection
  • Overvoltage protection
  • Over-current protection
  • 0 to 40°C Operating temperature range
  • 20 to 80% RH Relative humidity

Applications

Power Management

Alternatives for SW3092

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ RM57.03   5+ RM55.33   10+ RM53.61   25+ RM51.33   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

81 In stock

33 available for 1 - 2 business days delivery
48 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/23/19

RM39.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM39.81
 
5+ RM38.57
 
10+ RM36.45
 
25+ RM34.80
 
50+ RM33.29
 
200+ RM31.58