You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SW4311 - 

AC/DC Power Supply, Switch Flyback, 1 Output, 5.94 W, 9 V, 600 mA

SW4311 - AC/DC Power Supply, Switch Flyback, 1 Output, 5.94 W, 9 V, 600 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERPAX POWERPAX
Manufacturer Part No:
SW4311
Order Code:
1961443
Technical Datasheet:
SW4311   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
5.94W
:
9V
:
600mA
:
-
:
-
:
Barrel Plug Center Positive 2.1mm x 5.5mm
:
-
:
-
:
Fixed
:
100V AC to 240V AC
:
-
:
EU
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SW4311 from PowerPax is a Euro plug top power supply with fixed output voltage. It provides universal / full range AC input voltage, fully enclosed plastic case & compact design. This power supply is highly reliable with built-in overvoltage protection, short-circuit protection and overcurrent protection.
  • Rated input voltage range from 90VAC to 264VAC
  • Maximum input current is 0.18A
  • Output voltage is 9VDC
  • Output current is 660mA
  • Rated power is 5.94W
  • Euro fixed input connector
  • 2.1mm x 5.5mm x 12mm straight output connector and +ve centre polarity
  • Safety approved and energy efficient
  • Level V ErP/EuP efficiency compliant
  • 1.8meter DC cord

Applications

Power Management, Industrial, Consumer Electronics

Associated Products

Compare Selected

Related Searches

196 In stock

196 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/23/19

RM36.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM36.21
 
5+ RM35.08
 
10+ RM33.16
 
20+ RM31.66
 
60+ RM30.29
 
200+ RM28.72