You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PEL00301 - 

HIGH VELOCITY FAN, 508MM, 240V, 200W New

PEL00301 - HIGH VELOCITY FAN, 508MM, 240V, 200W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00301
Order Code:
3225657
Also Known As:
GTIN UPC EAN: 5051259021709
Technical Datasheet:
PEL00301   Datasheet
See all Technical Docs

Product Information

:
240V
:
200W
:
508mm
:
600mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Complete metal structure
  • 3 speed settings
  • Chrome finish
  • Head is adjustable through 130°

Also Known As

GTIN UPC EAN: 5051259021709

Related Searches

23 In stock

23 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/28/19

RM169.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM169.82
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.