You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BH-9VA

Battery Holder, PP3 (9V) x 1, Wire Leads

PRO POWER BH-9VA
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
BH-9VA
Order Code:
2646477

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PP3 (9V)

:
1

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

9V Battery holder for various applications
  • Clearly marked positive and negative terminals
  • Moulded from black thermoplastic
  • Withstands severe shock and vibration
  • Screw fixing holes for mounting
  • 150mm wire leads
  • Dimensions (HxWxD): 20x30x54mm
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Contents

Battery holder only

No Longer Manufactured

RM6.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM6.71
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM5.55
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM4.77
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM4.24
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM3.89
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM3.61
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --