You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BSR39GREEN 25M
Wire, Stranded, Equipment, BS6195, Silicone Rubber, Green, 0.5 mm², 82 ft, 25 m
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- BSR39GREEN 25M
- Order Code:
- 1465866
- Technical Datasheet:
- BSR39GREEN 25M Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Silicone Rubber
- :
- Green
- :
- -
- :
- 0.5mm²
- :
- 82ft
- :
- 25m
- :
- 70°C
- :
- 16 x 0.2mm
- :
- 300V
- :
- Copper
- :
- 2.6mm
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- CPR: Not Yet Qualified
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price |
---|---|---|
1+ | RM106.23 | |
5+ | RM103.24 | |
10+ | RM96.98 | |
25+ | RM95.71 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.