You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PP001331 100M
Multipair Cable, Screened, 2 Pair, 22 AWG, 0.33 mm², 328 ft, 100 m
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP001331 100M
- Order Code:
- 2580468
- Technical Datasheet:
- PP001331 100M Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Screened
- :
- 2 Pair
- :
- 22AWG
- :
- 0.33mm²
- :
- 328ft
- :
- 100m
- :
- Grey
- :
- 7 x 0.254mm
- :
- 300V
- :
- PVC
- :
- Tinned Copper
- :
- 4.06mm
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- CPR: Not Yet Qualified
- Individually shielded twin twisted pairs, Red/Black and Green/White polypropylene
- 22AWG (7/0.254mm) tinned stranded copper wire
- Shielded in aluminium/polyester foil with integral drain wire
- Pairs cabled on common axis to reduce diameter
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 100
Quantity | Price | Your Price |
---|---|---|
1+ | RM304.23 | |
5+ | RM295.67 | |
10+ | RM277.75 | |
25+ | RM274.10 | |
50+ | RM257.63 | |
100+ | RM246.75 |
Pricing is unavailable. Please contact customer services.