You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ABS-222-RC - 

Speaker, Mini, Mylar Cone, 36 mm, 1.2 W, 8 ohm, 0 Hz to 11 kHz

ABS-222-RC - Speaker, Mini, Mylar Cone, 36 mm, 1.2 W, 8 ohm, 0 Hz to 11 kHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ABS-222-RC
Order Code:
1761630
Technical Datasheet:
ABS-222-RC   Datasheet
See all Technical Docs

Product Information

:
Speaker
:
1.2W
:
8ohm
:
-
:
550Hz
:
0Hz
:
11kHz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ABS-222-RC from Pro Signal is a miniature speaker of 36mm diameter.
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Audio, Consumer Electronics, Portable Devices

Alternatives for ABS-222-RC

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ RM35.33   5+ RM32.48   10+ RM28.61   25+ RM26.76   More Pricing...

Restricted Item Add
     

Each

1+ RM11.62   10+ RM10.68   25+ RM9.42   100+ RM8.80   320+ RM8.23   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

Contact me when back in stock

RM17.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM17.85
 
5+ RM15.88
 
10+ RM13.88
 
25+ RM12.90
 
50+ RM12.40
 
100+ RM11.94