You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADS02908MR-R - 

Speaker, ABS, Polyester Cone, 0.2 W, 8 ohm, 88 dB, 650 Hz to 4000 Hz

ADS02908MR-R - Speaker, ABS, Polyester Cone, 0.2 W, 8 ohm, 88 dB, 650 Hz to 4000 Hz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS02908MR-R
Order Code:
1192973
Technical Datasheet:
ADS02908MR-R   Datasheet
See all Technical Docs

Product Information

:
Speaker
:
200mW
:
8ohm
:
88dB
:
650Hz
:
650Hz
:
4000Hz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADS02908MR-R is an Environmentally-friendly Mini Speaker with ABS housing, transparent polyester cone and ferrite magnet. The speaker features 0.2W maximum power rating and generates 88dBA sound pressure at 10cm.
  • -20 to +55°C Operating temperature range

Applications

Medical, Industrial, Safety, Security, Consumer Electronics, Audio

Alternatives for ADS02908MR-R

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ RM12.23   5+ RM10.86   25+ RM9.50   50+ RM8.86   100+ RM8.51   250+ RM8.18   More Pricing...

Restricted Item Add

Related Searches

866 In stock

866 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/18/19

RM12.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM12.76
 
10+ RM10.55
 
40+ RM9.74
 
80+ RM9.15
 
120+ RM8.59