You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AST-030C0MR-R - 

Speaker, Mini, ABS, Mylar Cone, 0.3 W, 100 ohm, 80 dB, 1200 Hz to 10000 Hz

AST-030C0MR-R - Speaker, Mini, ABS, Mylar Cone, 0.3 W, 100 ohm, 80 dB, 1200 Hz to 10000 Hz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AST-030C0MR-R
Order Code:
1192971
Technical Datasheet:
AST-030C0MR-R   Datasheet
See all Technical Docs

Product Information

:
Speaker
:
300mW
:
100ohm
:
80dB
:
1200Hz
:
1200Hz
:
10000Hz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AST-030C0MR-R is an Environmentally-friendly Round Speaker with ABS housing, Mylar cone and NdFeB magnet. The speaker features 0.3W maximum power rating and generates 80dBA sound pressure at 10cm.
  • -20 to +60°C Operating temperature range

Applications

Medical, Industrial, Safety, Security, Consumer Electronics, Audio

Related Searches

70 In stock

70 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/9/19

RM14.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM14.14
 
10+ RM11.70
 
25+ RM10.80
 
50+ RM10.14
 
100+ RM9.51