You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AST-03208MR-R - 

TRANSDUCER SPEAKER

AST-03208MR-R - TRANSDUCER SPEAKER

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AST-03208MR-R
Order Code:
1653526
Technical Datasheet:
AST-03208MR-R   Datasheet
See all Technical Docs

Product Information

:
Speaker
:
200mW
:
8ohm
:
82dB
:
1500Hz
:
500Hz
:
20000Hz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AST-03208MR-R is an Environmentally-friendly round Speaker with NORYL housing, Mylar cone and ferrite magnet. The speaker features 0.2W maximum power rating and generates 82dBA sound pressure at 10cm.
  • -20 to +60°C Operating temperature range

Applications

Medical, Industrial, Safety, Security, Consumer Electronics, Audio

Related Searches

21 In stock

21 available for 1 - 2 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/9/19

RM11.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM11.81
 
10+ RM9.79
 
25+ RM9.03
 
50+ RM8.49
 
100+ RM7.97