You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

QS1

Remote Control System, AM System, 1 Channel, Keeloq Code, 12 / 24V DC Supply

QUASAR QS1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QUASAR QUASAR
Manufacturer Part No:
QS1
Order Code:
1676024
Technical Datasheet:
QS1   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Receiver & Transmitter

:
1 Channel

:
433.92MHz

:
30m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

A versatile general purpose remote control, which can be used for controlling many different applications. The system utilises the highly secure Keeloq code hopping protocol to ensure reliable operation. Easy to install, the receiver is connected using standard screw terminals provided. Power to the receiver is 12 VDC and the output can switch up to 5A @ 230 VAC. The receiver outputs operate when the transmitter switch is pressed. the outputs can be set to momentary o rlatching operation.
  • Complete remote control system
  • 1 Channel operation
  • High security Keeloq protocol
  • Easy to learn feature
  • Easy instalation via screw terminals
  • Up to 7 transmitters per system
  • Robust enclosure
  • Requires no radio license
  • Range up to 30 meters

No Longer Manufactured

RM183.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM183.97
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM181.19
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM179.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --