You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.15.116.011/0000
Industrial Pushbutton Switch, 8.1 mm, SPST-NO, Off-On, Round
- Manufacturer:
- RAFI RAFI
- Manufacturer Part No:
- 1.15.116.011/0000
- Order Code:
- 9927816
- Technical Datasheet:
- 1.15.116.011/0000 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 8.1mm
- :
- SPST-NO
- :
- Off-On
- :
- Round
- :
- -
- :
- 250mA
- :
- 42V
- :
- 250mA
- :
- 42V
- :
- IP40
- :
- Panel Mount
- :
- Solder Lug
- :
- -
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM91.59 | |
10+ | RM86.60 | |
30+ | RM79.56 | |
50+ | RM73.17 | |
100+ | RM69.10 |
Pricing is unavailable. Please contact customer services.