You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RPI-PSU-UK-MK1 - 

AC/DC Power Supply, ITE, 1 Output, 5 W, 5 V, 1 A

RPI-PSU-UK-MK1 - AC/DC Power Supply, ITE, 1 Output, 5 W, 5 V, 1 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI-PSU-UK-MK1
Order Code:
2254792
Technical Datasheet:
RPI-PSU-UK-MK1   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
5W
:
5V
:
1A
:
-
:
-
:
USB Micro
:
-
:
-
:
Fixed
:
240V AC
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RPI-PSU-UK-MK1 is a 5V UK Micro USB Plug-in Power Supply is manufactured specifically for use with the Raspberry Pi device. It offers a highly efficient output meeting latest CEC stage 2(V) requirements and is safety approved. This unit has fixed UK pins and features short circuit and over current protection as standard.
  • Class II Design
  • Energy Efficient to ErP Stage-2

Applications

Power Management

Footnotes

Compatible with Raspberry Pi Model A/B/B+

Alternatives for RPI-PSU-UK-MK1

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ RM34.33   10+ RM33.27   50+ RM31.44   100+ RM30.01   500+ RM28.71   2000+ RM27.23   More Pricing...

Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM18.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM18.47
 
10+ RM17.90
 
50+ RM16.92
 
100+ RM16.15
 
500+ RM15.45