You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2-520083-2 - 

Quick Disconnect Terminal, Ultra-Fast 110/125 Series, Female Quick Disconnect, 2.8mm x 0.51mm

2-520083-2 - Quick Disconnect Terminal, Ultra-Fast 110/125 Series, Female Quick Disconnect, 2.8mm x 0.51mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2-520083-2
Order Code:
1863570
Product Range
Ultra-Fast 110/125 Series
Technical Datasheet:
2-520083-2   Datasheet
See all Technical Docs

Product Overview

The Ultra-Fast 110/125 series fully insulated FASTON Receptacle Terminal offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel F crimp FASTON terminals. The user-friendly design combines easy mating with rounded corners. The ultra-fast fully insulated FASTON receptacles preclude the need for electrical safety interlocks or special protective shields to help prevent shock hazards. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing. The ultra-fast FASTON receptacle preinsulated assemblies featuring a housing moulded from type 6/6 nylon material with a +130°C UL temperature rating. The Ultra-Fast FASTON receptacle housing completely encloses a tin-plated copper alloy premier FASTON receptacle which has been stress-relieved for increased durability and resistance to abuse.
  • One-piece fully insulated premier line FASTON receptacle crimp helps prevent shock and short hazards
  • Designed for correct lead-in of tab
  • Designed for full mating with a variety of tab styles including those with shoulders
  • Funnel wire entry
  • Wire stop
  • Visual inspection of crimp and wire brush
  • Assemblies are colour-coded by wire size
  • Assemblies contain wire size and tab size designation
  • Mating tab thickness marked on terminal and visible through housing (0.110, 0.187 and 0.205 series)

Applications

Industrial

Product Information

:
Ultra-Fast 110/125 Series
:
Female Quick Disconnect
:
2.8mm x 0.51mm
:
0.11" x 0.02"
:
22AWG
:
18AWG
:
Red
:
0.82mm²
:
Nylon (Polyamide)
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 2-520083-2

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

10+ RM1.40   100+ RM1.14   500+ RM0.981   1000+ RM0.818   2000+ RM0.746   10000+ RM0.655   More Pricing...

Restricted Item Add
     

Each

1+ RM7.32   100+ RM6.61   250+ RM6.01   500+ RM5.54   1000+ RM5.17   More Pricing...

Restricted Item Add
     

Pack of 100

1+ RM27.13   5+ RM25.65   10+ RM24.52   25+ RM23.48   50+ RM22.51   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

16,188 In stock

5,793 available for 1 - 2 business days delivery
254 available for 3 - 4 business days delivery
10,141 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

6,000 will be available for delivery on 9/23/19

More stock available week commencing 12/23/19

RM1.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM1.40
 
125+ RM1.30
 
625+ RM1.18
 
1250+ RM1.11
 
2500+ RM1.09