You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M27500-22MH3T08

Multicore Cable, NEMA WC 27500, Dual Wall Insulated, Screened, 3 Core, 22 AWG, 328 ft, 100 m

RAYCHEM - TE CONNECTIVITY M27500-22MH3T08

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M27500-22MH3T08
Order Code:
2778568
Product Range
M27500 Series
Technical Datasheet:
M27500-22MH3T08   Datasheet
See all Technical Docs

Product Range Selector (M27500 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Screened

:
3Core

:
22AWG

:
-

:
328ft

:
100m

:
White

:
-

:
Tinned Copper

:
PVDF

:
4.5mm

:
600V

:
M27500 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The M27500-22MH3T08 from Raychem/TE Connectivity is a General Purpose Airframe and Avionics Multicore Cable that is in full compliance with NEMA WC27500 specification requirements (formerly MIL-C-27500). Features three 22 AWG stranded tinned copper cores each double insulated with polyalkene primary and PVDF inner jacket. Tinned copper round braid screen (85% coverage) and a white crosslinked modified PVDF outer jacket.
  • Three 22AWG stranded tinned copper cores
  • Dual wall polyalkene (primary) and PVDF (inner jacket) insulated- White, White/Blue Stripe, White/Orange Stripe
  • Round tinned copper braid screen (85% coverage)
  • White crosslinked PVDF outer jacket
  • NEMA WC27500; Basic wire spec SAE AS81044/9
  • Voltage rated 600V
  • Operating temperature range -65°C to15°C

Applications

Aerospace, Military

4 In stock Need more?

4 available for 3 - 4 business days delivery

RM3,262.17

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3,262.17
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM3,196.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --