You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M27500-24MH3T08
Multicore Cable, NEMA WC27500, Dual Wall Insulated, Screened, 3 Core, 24 AWG, 328 ft, 100 m
- Manufacturer:
- RAYCHEM - TE CONNECTIVITY RAYCHEM - TE CONNECTIVITY
- Manufacturer Part No:
- M27500-24MH3T08
- Order Code:
- 2778569
- Product Range
- M27500 Series
- Technical Datasheet:
- M27500-24MH3T08 Datasheet
Product Range Selector (M27500 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Screened
- :
- 3Core
- :
- 24AWG
- :
- -
- :
- 328ft
- :
- 100m
- :
- White
- :
- -
- :
- Tinned Copper
- :
- PVDF
- :
- 4mm
- :
- 600V
- :
- M27500 Series
Technical Docs (1)
Product Overview
- Three 24AWG stranded tinned copper cores
- Dual wall polyalkene (primary) and PVDF (inner jacket) insulated- White, White/Blue Stripe, White/Orange Stripe
- Round tinned copper braid screen (85% coverage)
- White crosslinked PVDF outer jacket
- NEMA WC27500; Basic wire spec SAE AS81044/9
- Voltage rated 600V
- Operating temperature range -65°C to 150°C
Applications
Aerospace, Military
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/24/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 100
Quantity | Price | Your Price |
---|---|---|
1+ | RM3,060.05 | |
5+ | RM2,998.85 |
Pricing is unavailable. Please contact customer services.