You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M81044/9-18-9
Wire, Stranded, Hook Up, Spec 44, MIL M81044, PVDF, White, 18 AWG, 328 ft, 100 m
- Manufacturer:
- RAYCHEM - TE CONNECTIVITY RAYCHEM - TE CONNECTIVITY
- Manufacturer Part No:
- M81044/9-18-9
- Order Code:
- 2778545
- Product Range
- Spec 44 series
- Technical Datasheet:
- M81044/9-18-9 Datasheet
Product Range Selector (Spec 44 series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PVDF
- :
- White
- :
- 18AWG
- :
- -
- :
- 328ft
- :
- 100m
- :
- 19 x 30AWG
- :
- 600V
- :
- Tinned Copper
- :
- 2.03mm
- :
- -
- :
- Spec 44 series
Technical Docs (1)
Product Overview
- Voltage rating is 600V
- 18AWG (19 x 30) stranded tinned copper conductor
- Temperature rating is 150°C
- White colour insulation
- Conductor outer diameter range from 0.046inch to 0.051inch
- Maximum resistance at 20°C is 6.23ohm
Applications
Industrial
Available for back order
More stock available to supplier lead times which is approximately 5/24/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 100