You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GR SAKURA FULL - 

Development Board, Renesas RX63N MCU, Arduino Compatible, USB 2.0 Host/Function

GR SAKURA FULL - Development Board, Renesas RX63N MCU, Arduino Compatible, USB 2.0 Host/Function

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
GR SAKURA FULL
Order Code:
2311256
Technical Datasheet:
GR SAKURA FULL   Datasheet
See all Technical Docs

Product Information

:
Renesas
:
32bit
:
RX
:
RX63N
:
RX63N
:
RX63N
:
Sakura Board RX63N
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

GR SAKURA FULL is a full featured version of Gadget Renesas board series. This is an Arduino compatible board based on RX63N series 32bit MCU, which is a successor MCU of RX62N, has on chip flash memory and enhanced communication functions, including an ethernet controller and USB 2.0 Host/Function. The on chip flash memory of RX63N is programmable by USB mass storage mode, and the on chip flash memory of RX63N is visible as a drive on user PC. The compiler for Rx63N on Cloud is a GNU base and, also the Applet on the Android smart phone makes it possible to build an application with a module plug in to user own application. In this way, anyone can build a system without complex programming. A GR-SAKURA-FULL board mounts the pin header compatible with Arduino, LAN connector (RJ45), USB host connector, DC jack, and shed of the microSD in GR-SAKURA board.
  • Nicknamed SAKURA
  • On board Rx63N 144 pin MCU
  • USB function pins (mini B) for download by USB mass storage (write)
  • USB host pins (A) applicable to Android-ADB-ADK
  • DC power jack (5V)
  • Ethernet (RJ45) connector and JTAG connector
  • Arduino compatible pins and expansion pin
  • ADC, DAC with wiring
  • XBee ready pattern
  • Micro SD card slot

Applications

Hobby & Education

Related Searches

No Longer Manufactured

RM391.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM391.92