You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ISL68134-31P-EV1Z - 

Evaluation Board, ISL68134 Digital Multiphase Device

ISL68134-31P-EV1Z - Evaluation Board, ISL68134 Digital Multiphase Device

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL68134-31P-EV1Z
Order Code:
2671776
See all Technical Docs

Product Overview

The ISL68134-31P-EV1Z is an evaluation board for ISL68134 IC. The ISL68134-31P-EV1Z evaluation board provides users a method of evaluating the ISL68134 digital multiphase device. The on-board high-performance transient load generator capable of replicating the type of high di/dt loads typical of today's high current ASICs. The ISL68134 is combined with the ISL99227 Smart Power Stage (SPS) to provide a highly efficient power solution capable of delivering up to 135A. While the user may opt to evaluate the solution based on the Intersil default configuration, custom configurations are easily created using PowerNavigator software. Typical applications include networking equipment, telecom/datacom equipment, server/storage equipment and point-of-load power supply (memory, DSP, ASIC, FPGA).
  • 0.5% VOUT regulation accuracy
  • PMBus interface, AVSBus interface
  • 3% IOUT telemetry accuracy
  • Onboard transient load to facilitate testing
  • ATX or bench supply connections for input sources
  • 0.6V to 1.8V output range
  • Input range from 5V to 16V
  • 3+1 phase of 135A + 30A

Applications

Power Management, Communications & Networking

Contents

ISL68134 evaluation board, PMBus adapter, AVSBus adapter, Two USB cables.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Intersil
:
ISL68134
:
Power Management
:
PWM Controller
:
Eval Board ISL68134
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/17/20

RM1,788.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,788.40