You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISL9001AIRCZ-T

Fixed LDO Voltage Regulator, 2.3V to 6.5V, 300mV drop, 1.8V/300mA out, DFN-EP-8

RENESAS ISL9001AIRCZ-T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL9001AIRCZ-T
Order Code:
3220500
Product Range
1.8V 300mA LDO Voltage Regulators
Technical Datasheet:
ISL9001AIRCZ-T   Datasheet
See all Technical Docs

Product Range Selector (1.8V 300mA LDO Voltage Regulators)

See all from this product range

Product Overview

  • 300mA high performance low dropout linear regulator
  • Excellent transient response to large current steps
  • Excellent load regulation of <0.1% voltage change across full range of load current
  • High PSRR of 90dB
  • Wide input voltage capability of 2.3V to 6.5V
  • Very low quiescent current of 25µA
  • Low dropout voltage typically 200mV at 300mA
  • Low output noise typically 30µVRMS at 100µA (1.5V)
  • Soft-start to limit input current surge during enable function

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.3V

:
6.5V

:
1.8V

:
-

:
-

:
300mA

:
300mV

:
DFN-EP

:
8Pins

:
-40°C

:
85°C

:
1.8V 300mA LDO Voltage Regulators

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

6,000 In stock Need more?

6,000 available for 3 - 4 business days delivery

RM7.46

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM7.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM6.32
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM4.42
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM4.30
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM3.41
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM3.37
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange