You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISL9008AIRUKZ-T

LDO, FIXED, 2.85V, 0.15A, -40 TO 85DEG C

RENESAS ISL9008AIRUKZ-T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL9008AIRUKZ-T
Order Code:
3227191
Product Range
2.85V 150mA LDO Voltage Regulators
Technical Datasheet:
ISL9008AIRUKZ-T   Datasheet
See all Technical Docs

Product Range Selector (2.85V 150mA LDO Voltage Regulators)

See all from this product range

Product Overview

  • High performance LDO with 150mA continuous output
  • Excellent transient response to large current steps
  • Excellent load regulation of <0.1% voltage change across full range of load current
  • High PSRR of 65dB at 1kHz
  • Very low quiescent current of 46µA
  • Low dropout voltage typically 200mV at 150mA
  • Low output noise typically 45µVRMS at 100µA (1.5V)
  • Stable with 1µF to 4.7µF ceramic capacitors
  • Shutdown pin turns off LDO with 1µA (max) standby current
  • Soft-start limits input current surge during enable

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.3V

:
6.5V

:
2.85V

:
-

:
-

:
150mA

:
200mV

:
µTDFN-EP

:
6Pins

:
-40°C

:
85°C

:
2.85V 150mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 5/31/21

Notify me when back in stock

RM2.59

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
3000+ RM2.59
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange