You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ISL91211BIIZ-T
QUAD O/P PMIC, 4MHZ, -40 TO 85DEG C
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- ISL91211BIIZ-T
- Order Code:
- 3251315
- Technical Datasheet:
- ISL91211BIIZ-T Datasheet
Product Overview
- 4-phase, four output programmable power management IC (PMIC)
- 2.5V to 5.5V supply voltage
- 5A per phase output current capability
- High efficiency (94.7% for 3.8VIN/1.8VOUT)
- Low IQ in low power mode
- ±0.7% system accuracy and remote voltage sensing
- Programmable PWM frequency from 2MHz to 6MHz
- I2C programmable output from 0.3V to 2V
- Independent dynamic voltage scaling (DVS) for each output
- Soft-start and fault detection (UV, OV, OC, OT) and short-circuit protection
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- WLCSP
- :
- 54Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 5/31/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)