You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ISL9241EVAL1Z - 

Evaluation Board, ISL9241 Li-Ion Battery Charger, 2 To 4 Cells, R3, Mobile, Industrial

ISL9241EVAL1Z - Evaluation Board, ISL9241 Li-Ion Battery Charger, 2 To 4 Cells, R3, Mobile, Industrial
ISL9241EVAL1Z - Evaluation Board, ISL9241 Li-Ion Battery Charger, 2 To 4 Cells, R3, Mobile, Industrial

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL9241EVAL1Z
Order Code:
2981014
Technical Datasheet:
ISL9241EVAL1Z   Datasheet
See all Technical Docs

Product Overview

he ISL9241EVAL1Z evaluation board is designed to demonstrate the performance of the ISL9241. From the PROG pin to GND, the resistor can be used to program the default value numbers of the battery in series, the switching frequency, and the adapter current limit charging function. The default value numbers can also be set by SMBus. The ISL9241 is a configurable buck-boost Narrow Output Voltage DC (NVDC) and Hybrid Power Buck-Boost (HPBB) combo charger that uses the advanced Renesas R3™ Technology to provide high light-load efficiency, fast transient response, and seamless DCM/CCM transitions for a variety of mobile and industrial applications. In Charge mode, the ISL9241 takes input power from a wide range (4V to 20V) of DC power sources (conventional AC/DC charger adapters, USB PD ports, travel adapters, etc.) and safely charges battery packs with up to four cells in a series configuration. The ISL9241 supports On-the-Go (OTG) functionality for 2- and 4-cell battery applications.
  • Buck-boost NVDC and HPBB charger for 2-, 3-, and 4-cell Li-ion batteries
  • Autonomous End of Charge (EOC) option
  • System power monitor PSYS output
  • PROCHOT# open-drain output
  • Allows trickle charging of depleted battery
  • Supplemental power (Intel VMIN active protection)
  • Ideal diode control in Turbo mode
  • Reverse buck, boost, and buck-boost operation from battery
  • Two-level adapter current limit available
  • Battery Ship mode option
  • SMBus and auto-increment I2C compatible

Product Information

:
Power Management - Battery
:
NVDC & Hybrid Power Buck-Boost Combo Charger
:
ISL9241
:
Intersil
:
Evaluation Board ISL9241
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/10/20

RM1,172.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,172.98