You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ISL9241HRTZ-T7A
Battery Charger for 4 Cell of Li-Ion Battery, 23.4V Input, 18.304V Charge, TQFN-32
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- ISL9241HRTZ-T7A
- Order Code:
- 2981013
- Technical Datasheet:
- ISL9241HRTZ-T7A Datasheet
Product Overview
- Buck-boost NVDC and HPBB charger for 2-, 3-, or 4-cell Li-ion batteries
- Input voltage range of 3.9V to 23.4V (no dead-zone)
- System/battery output voltage of 3.9V to 18.304V
- Bypass mode supports system connection to adapter
- Adapter current and battery current monitor (AMON/BMON)
- Supports supplemental power (Intel VMIN active protection)
- Programmable autonomous charging, and end of charge timer to stop battery charging
- Integrated 8-bit ADC enables system telemetry: temperature (PCB and junction), adapter current/voltage, battery charge/discharge current, and system bus voltage
- Compliant with Intel PROCHOT# and PSYS for protection against battery voltage drop, adapter over-current, battery over-current and overheat
- Allows trickle charging of depleted battery
- SMBus/I2C allows programming of key parameters to deliver a customized solution
- Battery ship mode keeps IC in ultra-low power state
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Li-Ion
- :
- 23.4V
- :
- 18.304V
- :
- -
- :
- TQFN
- :
- 32Pins
- :
- 4
- :
- -10°C
- :
- 100°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (1)
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/1/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | RM39.59 | |
10+ | RM34.12 | |
100+ | RM28.31 | |
250+ | RM25.79 | |
500+ | RM24.60 | |
1000+ | RM23.66 |
Pricing is unavailable. Please contact customer services.