You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVB_RT7236GQW - 

Evaluation Board for High Performance 650kHz 5A Step Down Regulator

EVB_RT7236GQW - Evaluation Board for High Performance 650kHz 5A Step Down Regulator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RICHTEK RICHTEK
Manufacturer Part No:
EVB_RT7236GQW
Order Code:
2428298
Technical Datasheet:
EVB_RT7236GQW   Datasheet
See all Technical Docs

Product Overview

  • Fast Transient Response
  • Steady 650kHz Switching Frequency at PWM
  • 5A Output Current
  • Advanced Constant On-Time (ACOTTM) Control
  • Optimized for Ceramic Output Capacitors
  • 4.5V to 18V Input Voltage Range
  • Internal 90mR Switch and 60mR Synchronous Rectifier
  • 0.765V to 8V Adjustable Output Voltage
  • Externally-adjustable, Pre-biased Compatible Soft-Start
  • Cycle-by-Cycle Current Limit
  • Output Over- and Under-voltage Shut-down

Product Information

:
Richtek
:
RT7236GQW
:
Power Management - Voltage Regulator
:
Synchronous Step Down Converter
:
Eval Board RT7236GQW
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/9/19

RM243.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM243.44