You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVB_RT7251AZQW - 

Evaluation Board, High Efficient Current Mode, Synchronous Step-Down Converter, 1.5A, 4-17V Input

EVB_RT7251AZQW - Evaluation Board, High Efficient Current Mode, Synchronous Step-Down Converter, 1.5A, 4-17V Input

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RICHTEK RICHTEK
Manufacturer Part No:
EVB_RT7251AZQW
Order Code:
2409182
Technical Datasheet:
EVB_RT7251AZQW   Datasheet
See all Technical Docs

Product Overview

The EVB_RT7251AZQW is an evaluation board for RT7251AZQW step down converter. The RT7251A is a high efficiency, monolithic synchronous step down DC to DC converter that delivers up to 1.5A output current from a 4V to 17V input supply. The RT7251AZQW's current mode architecture allows the transient response to be optimized. Cycle by cycle current limit provides protection against shorted outputs and soft start eliminates input current surge during start up. Fault conditions also include output under voltage protection, output over voltage protection and thermal shutdown. The low current (less than 5µA) shutdown mode provides output disconnect, enabling easy power management in battery powered systems.
  • Default input voltage of 12V
  • Default output voltage of 3.3V
  • Steady 340KHz operating frequency at all load currents
  • Power good indicator
  • Overcurrent protection
  • Internal N MOSFETs
  • Output adjustable from 0.8V to 12V
  • Up to 95% efficiency
  • Internal compensation
  • Stable with low ESR ceramic output capacitors

Applications

Power Management, Industrial, Consumer Electronics, Portable Devices

Warnings

ESD sensitive device, take proper precaution while handling.

Product Information

:
Richtek
:
RT7251AZQW
:
Power Management - Voltage Regulator
:
Step Down DC / DC Converter
:
Eval Board RT7251AZQW
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 In stock

Available until stock is exhausted

2 available for 3 - 4 business days delivery
RM243.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM243.44