You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVB_RT7279GQW - 

Evaluation Board for High Performance 700kHz 2A Step Down Regulator

EVB_RT7279GQW - Evaluation Board for High Performance 700kHz 2A Step Down Regulator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RICHTEK RICHTEK
Manufacturer Part No:
EVB_RT7279GQW
Order Code:
2428293
Technical Datasheet:
EVB_RT7279GQW   Datasheet
See all Technical Docs

Product Overview

  • Fast Transient Response
  • Steady 700kHz Switching Frequency at All Load
  • 2A Output Current
  • Advanced Constant On-Time (ACOTTM) Control
  • Optimized for Ceramic Output Capacitors
  • 4.5V to 18V Input Voltage Range
  • Internal 90mR Switch and 60mR Synchronous Rectifier
  • 0.765V to 8V Adjustable Output Voltage
  • Externally-adjustable, Pre-biased Compatible Soft-Start
  • Cycle-by-Cycle Current Limit
  • Output Over- and Under-voltage Shut-down

Product Information


:
Richtek

:
RT7279GQW

:
Power Management - Voltage Regulator

:
Synchronous Step Down Converter

:
Eval Board RT7279GQW

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 9/28/20

Notify me when back in stock

RM259.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM259.32
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.