You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

3688117 - 

19" Subrack, Ripac ECO, 6U, 84, 235 mm, 210 mm, 482.6 mm, 9.25 "

3688117 - 19" Subrack, Ripac ECO, 6U, 84, 235 mm, 210 mm, 482.6 mm, 9.25 "

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RITTAL RITTAL
Manufacturer Part No:
3688117
Order Code:
1198864
Technical Datasheet:
3688117   Datasheet
See all Technical Docs

Product Information

:
6U
:
84
:
235mm
:
210mm
:
482.6mm
:
9.25"
:
8.27"
:
19"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3688117 is a 19-inch 6U Ripac ECO Subrack made of 1.5mm sheet steel with zinc-plated finish and passivated side panels. This subrack for backplane.

Applications

Industrial

Contents

Side panels, Flanges, Horizontal rails, Threaded inserts.

Alternatives for 3688117

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Related Searches

6 In stock

6 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

3 will be available for delivery on 11/11/19

More stock available week commencing 11/25/19

RM351.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM351.48
 
6+ RM348.50
 
12+ RM344.01