You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BD9B301MUV-EVK-001 - 

Evaluation Board, Integrated MOSFET Single Synchronous Buck DC/DC Converter, 2.7V - 5.5V Input

BD9B301MUV-EVK-001 - Evaluation Board, Integrated MOSFET Single Synchronous Buck DC/DC Converter, 2.7V - 5.5V Input

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BD9B301MUV-EVK-001
Order Code:
2752842
See all Technical Docs

Product Overview

The BD9B301MUV-EVK-001 from ROHM is an evaluation board for BD9B301MUV-LBE2. The BD9B301MUV-LBE2 2.7V to 5.5V input, 3an integrated MOSFET single synchronous buck DC/DC converter in VQFN016V3030 package (backside heat dissipation). This IC is capable of providing current up to 3A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at low inductance. With its original constant on-time control method which operates low consumption at light load, this product is ideal for equipment and devices that demand minimal standby power consumption.
  • Long time support product for industrial applications
  • Constant on-time control suitable to Deep-SLLM
  • Over current protection
  • Short circuit protection
  • Thermal shutdown protection
  • Under voltage lockout protection
  • Adjustable soft start, power good output

Applications

Power Management, Signal Processing

Product Information

:
Rohm Semiconductor
:
BD9B301MUV-LB
:
Power Management
:
Synchronous Buck Converter
:
Eval Board BD9B301MUV-LB
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/20/20

RM275.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM275.51