You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BU33UV7NUX-EVK-101 - 

Evaluation Kit, BU33UV7NUXN DC/DC Converter, Buck/Boost, 3.3V, 500mA Output

BU33UV7NUX-EVK-101 - Evaluation Kit, BU33UV7NUXN DC/DC Converter, Buck/Boost, 3.3V, 500mA Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BU33UV7NUX-EVK-101
Order Code:
2908023

Product Overview

BU33UV7NUX synchronous boost DC/DC converter evaluates BU33UV7NUX converter. BU33UV7NUX converter provides a power supply solution for products powered by two-cell alkaline, NiCd, NiMH, one-cell Li-ion or Li-polymer batteries. It can operate even if the input voltage drops to 0.6V. The BU33UV7NUX has a built-in reset circuit that can be set to detect reset at 1.5V (reset release voltage: 1.9V).

Applications

Portable Devices

Product Information

:
Rohm Semiconductor
:
BU33UV7NUX
:
Power Management - Voltage Regulator
:
Synchronous Boost Converter
:
Eval Board BU33UV7NUX
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

10 In stock

10 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/6/20

RM296.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM296.82