You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ROHM-STEPMO_EVK_201 - 

Evaluation Kit, BD63510AEFV Stepper Motor Driver, Arduino Shield, 1A Per Phase

ROHM-STEPMO_EVK_201 - Evaluation Kit, BD63510AEFV Stepper Motor Driver, Arduino Shield, 1A Per Phase

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
ROHM-STEPMO_EVK_201
Order Code:
2908027

Product Overview

Evaluation kit for micro step 36V stepper motor drivers BD63510AEFV IC based on Arduino/Genuino platform. As for its basic function, it is a low power consumption bipolar PWM constant current-drive driver with power supply rated voltage of 36V and rated output current (DC) of 1A. There are step modes of full step & half step, quarter step, sixteenth step mode by internal DAC (D-A converter) and for current decay mode, the ratio of fast decay & slow decay can be freely set so the optimum control conditions for every motor can be realized. In addition being able to drive with one system of power supply makes contribution to the set design's getting easy. The purpose of the EVK is to allow the test and evaluation of the stepper driver IC in professional research and development environments.
  • Designed as a plug-in board (Shield) for popular Arduino microcontroller platform
  • Arduino Uno recommended
  • Input interface is CLK-IN type
  • Several model variants covering wide range of pin- compatible stepper driver IC
  • Support of bipolar or unipolar stepper motors
  • Adjustable current limit
  • Adjustable current decay mode
  • Stackable design to allow controlling two motors at the same time
  • Reverse power supply protection
  • Software library for Arduino IDE

Product Information


:
Stepper Motor Driver

:
Rohm Semiconductor

:
Motor Driver

:
BD63510AEFV

:
Eval Board BD63510AEFV

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

9 In stock Need more?

9 available for 3 - 4 business days delivery

RM241.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM241.28
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.