You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CSD92

Stepper Motor Driver, Microstepping, Two Phase, 2.4 A, 24 to 28 Vdc

CSD92 - Stepper Motor Driver, Microstepping, Two Phase, 2.4 A, 24 to 28 Vdc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RTA RTA
Manufacturer Part No:
CSD92
Order Code:
2749917
Product Range
CSD Series
Technical Datasheet:
CSD92   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ministep Drive

:
Two Phase

:
2.4A

:
24VDC

:
48VDC

:
CSD Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The RTA range of stepper motor drivers can be used to drive almost any two phase stepper motor and incorporates high efficiency, low vibration adaptive micro step drive schemes. Designed for easy setup and installation there are full manuals with detailed documentation on how to set-up the interface. Easy set up of motion control system , drive practically any stepper motor, advanced drive schemes.

Applications

Instrumentation, Robotics, Mechanical, Motor Drive & Control

No Longer Stocked

RM724.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM724.62
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ RM719.90
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM700.66
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM679.37
Promotional price
Contract Price
Web only price
Web only contract price
 
15+ RM661.81
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange