You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SDL-108-T-10
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- SDL-108-T-10
- Order Code:
- 1667937
- Product Range
- SDL Series
- Technical Datasheet:
- SDL-108-T-10 Datasheet
Product Range Selector (SDL Series)
See all from this product rangeProduct Overview
- Pitch spacing is 2.54mm (1 to 36 contacts per row) with vertical orientation
- Low profile (hollow leg) lead style
- High operating temperature range of -55°C to 125°C for 30µ" gold plated contacts
- Black glass filled polyester insulator material
- Choice of four precision screw machined lead styles
- Beryllium copper (BeCu) contact in machined brass shell
- Contact resistance is 10mohm
- Complies with UL E111594 standard
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 16Contacts
- :
- Through Hole Mount
- :
- SDL Series
- :
- Beryllium Copper
- :
- Gold Plated Contacts
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM15.50 | |
100+ | RM14.32 |
Pricing is unavailable. Please contact customer services.