You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TOLC-115-02-S-Q..
Pin Header, Board-to-Board, 1.27 mm, 4 Rows, 60 Contacts, Surface Mount, TOLC Series
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- TOLC-115-02-S-Q..
- Order Code:
- 1668570
- Product Range
- TOLC Series
- Technical Datasheet:
- TOLC-115-02-S-Q.. Datasheet
Product Range Selector (TOLC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 1.27mm
- :
- 4Rows
- :
- 60Contacts
- :
- Surface Mount
- :
- TOLC Series
- :
- Shrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM45.20 | |
20+ | RM37.49 | |
75+ | RM36.01 |
Pricing is unavailable. Please contact customer services.