You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TS-125-G-A
Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 1 Rows, 25 Contacts, Through Hole
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- TS-125-G-A
- Order Code:
- 1668588
- Product Range
- TS Series
- Technical Datasheet:
- TS-125-G-A Datasheet
Product Range Selector (TS Series)
See all from this product rangeAlternatives for TS-125-G-A
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 25Contacts
- :
- Through Hole
- :
- TS Series
- :
- Unshrouded
- :
- Brass
- :
- Gold Plated Contacts
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM18.50 | |
20+ | RM16.84 |
Pricing is unavailable. Please contact customer services.