You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TSM-108-03-L-DV .
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Surface Mount Straight, TSM Series
New- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- TSM-108-03-L-DV .
- Order Code:
- 3584903
- Product Range
- TSM Series
- Technical Datasheet:
- TSM-108-03-L-DV . Datasheet
Product Range Selector (TSM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 16Contacts
- :
- Surface Mount Straight
- :
- TSM Series
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (3)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM8.40 | |
10+ | RM7.49 | |
50+ | RM6.85 | |
100+ | RM6.32 | |
150+ | RM5.85 |
Pricing is unavailable. Please contact customer services.