You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FN285-1-06 - 

IEC Filter, 0.22 µF, 250 VAC, IEC, Mains, 1 A, Quick Connect, 7.5 mH

FN285-1-06 - IEC Filter, 0.22 µF, 250 VAC, IEC, Mains, 1 A, Quick Connect, 7.5 mH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHAFFNER SCHAFFNER
Manufacturer Part No:
FN285-1-06
Order Code:
2920066
Product Range
FN 280 Series
Technical Datasheet:
FN285-1-06   Datasheet
See all Technical Docs

Product Information

:
0.22µF
:
250VAC
:
IEC, Mains
:
1A
:
Quick Connect
:
7.5mH
:
373µA
:
FN 280 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FN 280 series compact filtered Power Entry Module combines an IEC inlet, a mains filter with single or dual-fuse holder and a 2-pole rocker switch in a small form factor. Choosing FN 280 product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
  • High conducted attenuation performance
  • Rear/front or snap-in mounting
  • Single or dual-fuse holder
  • 2-pole rocker switch
  • Custom-specific versions are available on request

Applications

Power Management, Consumer Electronics, Test & Measurement, Medical

Related Searches

37 In stock

37 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/29/19

RM164.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM164.42
 
5+ RM154.31
 
10+ RM148.27
 
25+ RM137.51