You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FN350-12-29 - 

Power Line Filter, Chassis, 12 A, 250 VAC, EMI, RFI, Safety, 7.5 mH, 2.2 µF

FN350-12-29 - Power Line Filter, Chassis, 12 A, 250 VAC, EMI, RFI, Safety, 7.5 mH, 2.2 µF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHAFFNER SCHAFFNER
Manufacturer Part No:
FN350-12-29
Order Code:
1191319
Product Range
FN350 Series
Technical Datasheet:
FN350-12-29   Datasheet
See all Technical Docs

Product Information

:
12A
:
250VAC
:
EMI, RFI
:
Safety
:
7.5mH
:
2.2µF
:
4.9mA
:
FN350 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FN350-12-29 is a single-stage Compact EMC/RFI Filter with high component value optimized for common and differential-mode attenuation in the lower frequency range makes this filter ideal for a large variety of single-phase motor drive applications. It is supplied in a relatively small housing design with safety terminal block for fast and easy installation in primarily industrial environments.
  • IP20 Protection rating
  • UL94V-2 Flammability rating
  • -25 to 100°C Operating temperature range
  • Industrial grade safety terminal block
  • Designed to meet EN 55011/14/22
  • Compliant with IEC 6095

Applications

Automation & Process Control, Power Management, Test & Measurement, Motor Drive & Control

Related Searches

8 In stock

8 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 8/12/19

RM611.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM611.64
 
10+ RM591.23
 
30+ RM570.85