You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FN406-8.4-02 - 

Power Line Filter, 0.1 µF, 250 VAC, 1 Phase, 9.6 A, Through Hole, 300 µH

FN406-8.4-02 - Power Line Filter, 0.1 µF, 250 VAC, 1 Phase, 9.6 A, Through Hole, 300 µH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHAFFNER SCHAFFNER
Manufacturer Part No:
FN406-8.4-02
Order Code:
2788038
Product Range
FN 406 Series
Technical Datasheet:
FN406-8.4-02   Datasheet
See all Technical Docs

Product Information

:
0.1µF
:
250VAC
:
1 Phase
:
9.6A
:
Through Hole
:
300µH
:
373µA
:
FN 406 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FN406-8.4-02 is a single-phase ultra compact EMC Filter designed for easy, fast and compact PCB-mounting. Choosing this product brings the rapid availability of a standard filter associated with the necessary safety acceptance. Standard PCB Filter is a practical solution to pass EMI system approval in a short time. The amperage rating is designed to offer the desired standard product. It has good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
  • UL94V-0 Flammability rating
  • -25 to 100°C Operating temperature range
  • Low profile
  • Very compact PCB-mountable design
  • Aluminium case

Applications

Consumer Electronics, Commercial, Test & Measurement, Power Management, Medical

Related Searches

60 In stock

49 available for next business day delivery
11 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/29/19

RM90.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM90.86
 
5+ RM86.44
 
10+ RM78.74
 
25+ RM75.41
 
50+ RM70.85
 
75+ RM66.87