You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FN9233-10-06 - 

IEC Filter, 0.1 µF, 250 VAC, IEC, Mains, 10 A, Quick Connect, 270 µH

FN9233-10-06 - IEC Filter, 0.1 µF, 250 VAC, IEC, Mains, 10 A, Quick Connect, 270 µH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHAFFNER SCHAFFNER
Manufacturer Part No:
FN9233-10-06
Order Code:
1390929
Product Range
FN9233 Series
Technical Datasheet:
FN9233-10-06   Datasheet
See all Technical Docs

Product Information

:
0.1µF
:
250VAC
:
IEC, Mains
:
10A
:
Quick Connect
:
270µH
:
350µA
:
FN9233 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FN9233-10-06 is an IEC Inlet EMC/EMI Filter with excellent attenuation performance. This Filter combines an excellent IEC inlet and mains filter with excellent filter attenuation in a small form factor. Choosing this product brings the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filter is a practical solution helping you to pass EMI system approval in a short time. The amperage rating, output connections, mounting possibilities and filter for medical applications is designed to offer the desired solution. It has exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
  • IP40 Protection rating
  • UL94V-2 Flammability rating
  • -25 to 85°C Operating temperature range
  • Complies with IEC/EN 60601-1
  • Rear/front or snap-in mounting

Applications

Consumer Electronics, Commercial, Power Management, Test & Measurement, Medical

Associated Products

Compare Selected

Related Searches

216 In stock

216 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 8/12/19

RM36.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM36.20
 
10+ RM34.70
 
25+ RM30.17
 
100+ RM28.66
 
250+ RM25.64
 
500+ RM24.13