You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XPSDMB1132

Safety Relay, 28 VDC, DPST-NO, Preventa XPSDM, DIN Rail, 1.5 A, Screw

SCHNEIDER ELECTRIC XPSDMB1132
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XPSDMB1132
Order Code:
2835335
Product Range
Preventa XPSDM
Technical Datasheet:
XPSDMB1132   Datasheet
See all Technical Docs

Product Range Selector (Preventa XPSDM)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
28VDC

:
DPST-NO

:
Preventa XPSDM

:
DIN Rail

:
1.5A

:
Screw

:
-

:
24V

:
-

:
IP20, IP40

:
CSA, EN, IEC, UL

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)
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
The XPSDMB1132 is a Preventa™ Safety Relay Module with volt-free 2NO output. It suitable for monitoring 2 coded magnetic switches. It has electronic internal input protection and 3 LEDs local signalling.
  • 2 Solid state outputs additional circuits
  • <0.5sec Synchronisation time between inputs
  • <=20ms Response time on input open
  • -10 to 55°C Operating temperature range

Applications

Industrial, Signalling

No Longer Manufactured

RM1,278.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,278.09
Promotional price
Contract Price
Web only price
Web only contract price
 
6+ RM1,252.43