You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ZB5AVB3

LED Panel Mount Indicator, Pilot Light, Green, 24 V, 22 mm, 18 mA, IP65

SCHNEIDER ELECTRIC ZB5AVB3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZB5AVB3
Order Code:
3728470
Product Range
Harmony Series
Technical Datasheet:
ZB5AVB3   Datasheet
See all Technical Docs

Product Range Selector (Harmony Series)

See all from this product range

Product Overview

The ZB5AVB3 is a 22mm panel-mount green LED Pilot Light with double insulated bezel sub assemblies. The Harmony® pilot light has plug-in connector, screw clamp terminals and round operating head. It is suitable for control and signalling units.
  • Slow break contact operation
  • -25 to 70°C Operating temperature range

Applications

LED Lighting, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Green

:
24V

:
22mm

:
18mA

:
-

:
IP65

:
Harmony Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Best Seller

13 In stock Need more?

13 available for 3 - 4 business days delivery

RM47.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM47.06