You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ZB5AW0B45

Contact Block, w/ Red LED, Screw, 1 Pole, 6 A, 120 V, Schneider Harmony XB5 Series Actuators

SCHNEIDER ELECTRIC ZB5AW0B45

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZB5AW0B45
Order Code:
3728870
Product Range
Harmony Series
Technical Datasheet:
ZB5AW0B45   Datasheet
See all Technical Docs

Product Range Selector (Harmony Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Screw

:
1 Pole

:
6A

:
120V

:
Schneider Harmony XB5 Series Actuators

:
-

:
Harmony Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Harmony series Ø22mm Plastic Bezel Button and Indicator with low-load electrical contact. This series offers round/square spring return push buttons, illuminated push buttons, mushroom head emergency stop buttons with snap-action locking, selector switches, etc. Also, integrated LEDs with incandescent and neon lights. It is designed for industry, this range combines simplicity of setup and flexibility. It is ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.
  • IP65, NEMA 4 Protection rating
  • Protected LED illuminated lens units
  • Screw clamp connection, pins for printed circuit
  • Insulation displacement connector

Applications

Industrial, Aerospace, Defence, Military, Automotive

Available for back order

More stock available to supplier lead times which is approximately 6/7/21

Notify me when back in stock

RM83.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM83.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --